FP1105R1-R15-R

Eaton Electronics
704-FP1105R1-R15-R
FP1105R1-R15-R

Mfr.:

Description:
Power Inductors - SMD 150nH 54A Flat-Pac FP1105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
150 nH
10 %
46 A
350 mOhms
- 40 C
+ 125 C
Standard
11 mm
8 mm
4.9 mm
Ferrite
FP1105
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 300 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP1105 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP1105 high current, high frequency power inductors feature controlled DCR for sensing circuits and an inductance range from 101nH to 226nH. The FP1105 series comes in a 11.0 x 8.0 x 4.90mm surface mount package with ferrite core material. These devices are RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP1105 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), portable electronics, servers, workstations and much more.
Learn More

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.48 £1.48
£1.21 £12.10
£1.00 £100.00
Full Reel (Order in multiples of 900)
£1.00 £900.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products