FP1008L1-R100-R

Eaton Electronics
504-FP1008L1-R100-R
FP1008L1-R100-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac, 100nH, 75A,2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
100 nH
10 %
65 A
170 uOhms
75 A
- 40 C
+ 125 C
Standard
9.6 mm
6.4 mm
8 mm
Ferrite
FP1008x
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.19 £2.19
£1.87 £18.70
£1.72 £43.00
£1.28 £128.00
£1.25 £312.50
Full Reel (Order in multiples of 600)
£1.10 £660.00
£1.09 £1,308.00
£1.08 £2,592.00
£1.06 £5,088.00