FP1007R3-R22-R

Eaton Electronics
704-FP1007R3-R22-R
FP1007R3-R22-R

Mfr.:

Description:
Power Inductors - SMD 215nH 50A Flat-Pac FP1007

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
215 nH
10 %
61 A
290 uOhms
50 A
- 40 C
+ 125 C
Standard
10.4 mm
8 mm
7.5 mm
Ferrite
FP1007
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Inductance - nH: 215 nH
Inductance - pH: 215000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 650
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 3.673 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,236
1,286
Pending
1,950
Expected 25/03/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£1.26 £1.26
£1.04 £10.40
£1.03 £257.50
Full Reel (Order in multiples of 650)
£1.02 £663.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products