FP1006R2-R16-R

Eaton Electronics
704-FP1006R2-R16-R
FP1006R2-R16-R

Mfr.:

Description:
Power Inductors - SMD 160nH 55A Flat-Pac FP1006

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
160 nH
10 %
45 A
360 mOhms
- 40 C
+ 125 C
Standard
10 mm
8 mm
6 mm
Ferrite
FP1006
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 850
Subcategory: Inductors, Chokes & Coils
Test Frequency: 300 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FP1006 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP1006 are high current, high frequency, low-profile power inductors that feature controlled DCR for sensing circuits and an inductance range from 85nH to 220nH. The FP1006 series comes in a 10.2 x 8.0 x 6.0mm surface mount package with ferrite core material. These devices are halogen free, RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP1006 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), point-of-load modules and much more.
Learn More

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 850 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.12 £2.12
£1.81 £18.10
£1.67 £41.75
£1.24 £124.00
£1.20 £300.00
£1.11 £555.00
Full Reel (Order in multiples of 850)
£1.04 £884.00
£1.00 £4,250.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.