FP0807R1-R16-R

Eaton Electronics
704-FP0807R1-R16-R
FP0807R1-R16-R

Mfr.:

Description:
Power Inductors - SMD 160nH 46A Flat-Pac FP0807

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
160 nH
10 %
46 A
530 mOhms
- 40 C
+ 125 C
Standard
7.6 mm
7.4 mm
7 mm
Ferrite
FP0807
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FP0807 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP0807 high current, high frequency power inductors feature controlled DCR for sensing circuits and an inductance range from 70nH to 220nH. The FP0807 series comes in a 7.4 x 7.6 x 7.0mm surface mount package with ferrite core material. These devices are halogen free, RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP0807 power inductors are ideal for applications including data networking, storage systems, graphics cards, battery power systems, point-of-load modules, dcr sensing, and much more.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.46 £1.46
£1.31 £13.10
£1.24 £31.00
£1.03 £103.00
£1.01 £252.50
Full Reel (Order in multiples of 600)
£0.943 £565.80
£0.899 £1,078.80
£0.882 £2,116.80
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products