FP0805R1-R07-R

Eaton Electronics
704-FP0805R1-R07-R
FP0805R1-R07-R

Mfr.:

Description:
Power Inductors - SMD 72nH 67A Flat-Pac FP0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
72 nH
10 %
65 A
170 mOhms
67 A
- 40 C
+ 125 C
Standard
7.62 mm
7.49 mm
4.96 mm
Ferrite
FP0805
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 950
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP0805 Power Inductors

Eaton Electronics Flat-Pac™ FP0805 are high current, high frequency, low-profile power inductors that feature controlled DCR for sensing circuits, and an inductance range from 32nH to 200nH. The FP0805 series comes in a 7.5 x 7.6 x 5mm surface-mount package with ferrite core material. These devices are halogen-free, RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP0805 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), point-of-load modules, notebook regulators and much more.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,900
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.55 £1.55
£1.27 £12.70
£1.05 £105.00
£1.04 £260.00
£0.969 £484.50
Full Reel (Order in multiples of 950)
£0.969 £920.55
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products