FP0705R1-R10-R

Eaton Electronics
704-FP0705R1-R10-R
FP0705R1-R10-R

Mfr.:

Description:
Power Inductors - SMD 105nH 46A Flat-Pac FP0705

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
105 nH
10 %
43 A
250 uOhms
44 A
- 40 C
+ 125 C
Standard
7 mm
7 mm
4.95 mm
Ferrite
FP0705
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 950
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: FLAT-PAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FP0705 Power Inductors

Eaton Electronics Flat-Pac™ FP0705 high current, low-profile power inductors feature controlled DCR for sensing circuits and an inductance range from 72nH to 220nH. The FP0705 series comes in a 7mm x 7mm x 4.95mm maximum surface mount package with ferrite core material. These devices RoHS compliant and have a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0705 power inductors are ideal for applications including notebook and desktop computers, graphics cards and battery power systems, multi-phase regulators, voltage regulator module (vrm), dcr sensing, and much more.

In Stock: 726

Stock:
726
Can Dispatch Immediately
On Order:
950
Expected 05/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.31 £1.31
£1.08 £10.80
£1.07 £267.50
£0.943 £471.50
Full Reel (Order in multiples of 950)
£0.89 £845.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.