FP0605R1-R055-R

Eaton Electronics
504-FP0605R1-R055-R
FP0605R1-R055-R

Mfr.:

Description:
Power Inductors - SMD IND FP0605 55uH 50APK 2 PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,848

Stock:
1,848 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.31 £1.31
£1.07 £10.70
£0.882 £88.20
Full Reel (Order in multiples of 1000)
£0.811 £811.00
£0.78 £1,560.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
55 uH
FP0605
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99