FP0404R1-R022-R

Eaton Electronics
704-FP0404R1-R022-R
FP0404R1-R022-R

Mfr.:

Description:
Power Inductors - SMD 22nH 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
22 nH
20 %
19 A
320 uOhms
40 A
- 40 C
+ 125 C
Standard
4 mm
4 mm
4 mm
Ferrite
FP0404
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1800
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

In Stock: 2,146

Stock:
2,146 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£1.37 £1.37
£1.13 £11.30
£0.934 £93.40
£0.917 £917.00
Full Reel (Order in multiples of 1800)
£0.917 £1,650.60
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩