CTX0.68-2P-R

Eaton Electronics
704-CTX0.68-2P-R
CTX0.68-2P-R

Mfr.:

Description:
Coupled Inductors 0.85uH 5.4A 0.007ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
 
Minimum: 800   Multiples: 800
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
£1.67 £1,336.00
£1.50 £3,600.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
RoHS:  
CTX_P
850 nH
3.4 uH
20 %
5.1 A, 2.7 A
6 mOhms, 29 mOhms
11.43 mm
5.97 mm
4.19 mm
- 40 C
+ 85 C
Reel
Brand: Eaton Electronics
Core Material: Powder Iron Core
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: ECONO-PAC
Part # Aliases: CTX0-68-2P-R
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.