FA2672-ALD

Coilcraft
994-FA2672-ALD
FA2672-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers FA2672 SMT Flyback For Si3401, Si3402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.62 £3.62
£2.74 £27.40
£2.61 £65.25
£2.44 £122.00
£2.33 £233.00
Full Reel (Order in multiples of 200)
£2.23 £446.00
£2.17 £868.00
£2.10 £2,100.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
400 kHz
40 uH
1.5 kV
- 40 C
+ 85 C
Single
Si3402 PD Controller
12.7 mm
10.5 mm
11 mm
FA2672
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 2 A
Maximum DC Current: 1.3 A
Maximum DC Resistance: 98 mOhms, 45 mOhms
Power Rating: 10 W
Primary Resistance: 98 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 45 mOhms
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).