144-04J12L

Coilcraft
994-144-04J12L
144-04J12L

Mfr.:

Description:
Variable Inductors 144 Unicoil Tunable 10.9 mOhms 9 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.82 £2.82
£2.36 £23.60
£2.17 £54.25
£1.85 £92.50
£1.69 £169.00
£1.64 £410.00
£1.54 £770.00
£1.48 £1,480.00
£1.32 £3,300.00

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Variable Inductors
RoHS:  
144
164 nH
150
40 MHz
- 40 C
+ 85 C
Radial
9.65 mm
9.65 mm
17.88 mm
Tube
Brand: Coilcraft
Core Material: Carbonyl J
Maximum DC Current: 9 A
Maximum DC Resistance: 10.9 mOhms
Mounting Style: PCB Mount
Product: Tunable RF Inductor Coils
Product Type: Variable Inductors
Self Resonant Frequency: 765 MHz
Shielding: Unshielded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Type: 10 mm Tunable Coil
Unit Weight: 1.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

142/143/144 Series 10mm Tunable Coils

Coilcraft 142, 143, and 144 Series 10mm Tunable Coils are precision molded in plastic to ensure constant winding pitch and a consistent relationship to the printed circuit board (PCB). The variable inductor coils come in standard inductance values from 0.05µH to 1.5µH with or without shielding. These parts are available without cores for use as fixed inductors. Tuning is done by means of a threaded powdered iron core with a hex socket for easy, positive adjustment. Plated brass shield cans with solderable tabs are optional. The 144 Series parts are available with a tap to meet specific requirements.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.