TM3B0020120A

Coherent
508-TM3B0020120
TM3B0020120A

Mfr.:

Description:
SiC MOSFETs 1200V SIC Mosfet 20mOHm 200C Temp TO247-4 AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.42 £31.42
£27.30 £273.00
£23.88 £2,865.60
1,020 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
115 A
24.3 mOhms
- 20 V, + 20 V
2.8 V
172 nC
- 55 C
+ 200 C
660 W
Enhancement
Brand: Coherent
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 30 S
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 39 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TM3x00 1200V SIC MOSFETs

Coherent TM3x00 1200V SIC MOSFETs feature low RDS(on), superior thermal performance, and industry-leading avalanche capability, ensuring exceptional efficiency and versatility for automotive, industrial, and aerospace systems. The TM3x00 devices are built on Coherent's advanced Gen3+ technology platform and implement fast switching via ultra-low gate resistance. The TM3x00 1200V MOSFETs also provide very low-temperature invariant switching losses in TO247-4L, TSPAK, and TO263-7L package options. These devices are AEC-Q101 qualified at +200°C junction temperature and are proven in AS9100-rated aerospace applications.