FCCN410QD3C07

Coherent
508-FCCN410QD3C07
FCCN410QD3C07

Mfr.:

Description:
Fibre Optic Cable Assemblies Fibre Optic Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£173.35 £173.35
£159.07 £318.14
£157.01 £942.06
£155.92 £1,559.20
£155.23 £4,035.98
£154.85 £7,742.50
100 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Plenum
QSFP
QSFP
Parallel
7 m
4 Fiber
Orange
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Coherent
Cable Diameter: 3.3 mm
Description/Function: 40 Gb/s parallel active optical cable
Features: Four-channel full-duplex active optical cable
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8544700000
TARIC:
8517620000
ECCN:
EAR99