FCCN410QD3C05

Coherent
508-FCCN410QD3C05
FCCN410QD3C05

Mfr.:

Description:
Fibre Optic Cable Assemblies Fibre Optic Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£175.55 £175.55
£172.98 £345.96
£142.35 £1,423.50
£140.54 £7,027.00

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
Multimode
Plenum
QSFP
QSFP
Parallel
5 m
4 Fiber
Orange
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Coherent
Cable Diameter: 3.3 mm
Description/Function: 40 Gb/s parallel active optical cable
Features: Four-channel full-duplex active optical cable
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 160.353 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99