CS325-26.000MABJ-UT

Citizen FineDevice
695-CS325-26.000-UT
CS325-26.000MABJ-UT

Mfr.:

Description:
Crystals 26MHz 18pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
26 MHz
18 pF
30 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
3.2 mm
2.5 mm
0.55 mm
CS325
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: AT-Cut Crystal
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
TARIC:
8541600000
MXHTS:
85416001
ECCN:
EAR99

3.2 x 2.5 Crystals: CS325 Series

Citizen Finetech Miyota 3.2 x 2.5 Crystals: CS325 Series are high-frequency crystals featuring small and slim SMD types with high mounting efficiency.