DS240S-230/G

Citel
703-DS240S-230/G
DS240S-230/G

Mfr.:

Description:
Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 400/230 V 3 phase, 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£176.73 £176.73
£146.49 £732.45
£135.10 £1,080.80
£135.08 £3,241.92
£135.06 £7,563.36
256 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
AC Power
DIN Rail
Screw
230 VAC, 400 VAC
40 kA
- 35 C
+ 60 C
67 mm
18 mm
90 mm
DS240S
Brand: Citel
For Use With: Wastewater Management
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 311731
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

DS240S DIN Rail AC Power Surge Suppressors

Citel DS240S DIN Rail AC Power Surge Suppressors are UL1449 Type 4CA surge protection devices with a 40kA surge rating per module with MOV or MOV+GSG technology. These AC power surge suppressors operate within a -35°C to +60°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS240S devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.