EP9312-CB

777-EP9312-CB
EP9312-CB

Mfr.:

Description:
Microprocessors - MPU IC Universal Platfrm ARM9 SOC Prcessor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ARM920T
1 Core
32 bit
200 MHz
PBGA-352
16 kB
16 kB
1.8 V
EP9312
SMD/SMT
0 C
+ 70 C
Brand: Cirrus Logic
I/O Voltage: 3.3 V
Interface Type: Audio, Ethernet, I2S, IrDA, SPI, UART, USB
Memory Type: L1 Cache
Number of I/Os: 47 I/O
Processor Series: EP93xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC