CS4340-CZZ

777-CS4340-CZZ

CS4340-CZZ

Mfr.:
Cirrus Logic

Description:
Audio D/A Converter ICs IC 24Bit 96kHz 101dB Stereo DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Cirrus Logic
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
2 Converter
Serial
24 bit
TSSOP-16
2.7 V
5.5 V
CS4340
- 10 C
+ 70 C
SMD/SMT
Architecture: Delta-Sigma
Brand: Cirrus Logic
Height: 0.9 mm
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 96
Subcategory: Audio ICs
Unit Weight: 173 mg