CS42L52-DNZR

777-CS42L52-DNZR
CS42L52-DNZR

Mfr.:

Description:
Interface - CODECs LP Codec w/Class D Speaker Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
1 ADC
1 DAC
- 40 C
+ 105 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Product Type: CODECs
Series: CS42L52
Factory Pack Quantity: 4000
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 86 dB DAC
Unit Weight: 117.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542390050
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99