CS2000CP-CZZR

777-CS2000CP-CZZR
CS2000CP-CZZR

Mfr.:

Description:
Phase Locked Loops - PLL IC General Purpose PLL Crystal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable PLL Frequency Synthesizer
2 Circuit
75 MHz
50 Hz
6 MHz to 75 MHz
3.5 V
3.1 V
Si
- 10 C
+ 70 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: CS2000
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC