CS181002-CQ

777-CS181002-CQ
CS181002-CQ

Mfr.:

Description:
Audio DSPs IC CobraNet Audio Networking Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio DSPs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1.8 V, 3.3 V
1.8 V, 3.3 V
CS181002
0 C
+ 70 C
SMD/SMT
Brand: Cirrus Logic
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 60
Subcategory: Audio ICs
Tradename: CobraNet
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310035
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC