EC5BU-24S05

Cincon
418-EC5BU-24S05
EC5BU-24S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, DIP, 2.0x1.0x0.4"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.97 £22.97
£22.28 £111.40
£21.54 £215.40
£20.91 £522.75
£20.29 £1,014.50
£19.27 £1,927.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Brand: Cincon
Efficiency: 89 %
Height: 10.2 mm (0.402 in)
Industry: Industrial
Input Voltage: 18 V to 36 V
Input Voltage - Max: 36 V
Input Voltage - Min: 18 V
Input Voltage, Nominal: 24 V
Isolation: Isolated
Isolation Voltage: 1.5 kV
Length: 50.8 mm (2 in)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 15 W
Output Voltage-Channel 1: 5 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Series: EC5BU
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Width: 25.4 mm (1 in)
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99