EC3AB12H

Cincon
418-EC3AB12H
EC3AB12H

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 12VDC Output, DIP-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.33 £12.33
£11.93 £59.65
£11.91 £119.10
£11.51 £287.75
£11.21 £560.50
£10.67 £1,067.00
£10.49 £2,622.50
£10.35 £5,175.00
£10.31 £10,310.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V
9 V
18 V
12 V
250 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
EC3AB
Brand: Cincon
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99