EC3A01HM

Cincon
418-EC3A01HM
EC3A01HM

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 4.5-6VDC Input, 5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.67 £8.67
£8.66 £433.00
£8.57 £857.00
£8.47 £2,117.50
£8.35 £4,175.00
£8.30 £8,300.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
4.5 V
6 V
5 V
600 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC3A
Brand: Cincon
Input Voltage: 4.5 V to 6 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

EC3A 3W DC-DC Converters

Cincon EC3A 3W DC-DC Converters feature a 2:1 input range, 3W isolated output, and regulated outputs. Housed in a 24-pin DIP package, the series offers efficiency to 82% and continuous short-circuit protection. Cincon EC3A 3W DC-DC Converters have a Pi input filter and a UL60950-1 approval for the H/HM versions.