CHB100W-24S12

Cincon
418-CHB100W-24S12
CHB100W-24S12

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 12VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£76.76 £76.76
£75.22 £376.10
£72.96 £729.60
£70.05 £1,751.25
£68.36 £3,418.00
£61.33 £6,133.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
100 W
24 V
9 V
36 V
12 V
8.3 A
1.5 kV
- 40 C
+ 100 C
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
Isolated
CHB100W
Brand: Cincon
Efficiency: 85.5 %
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

CHB100W 33-100W DC/DC Converters with Heatsink

Cincon CHB100W 33-100W DC/DC Converters with Heatsink are half-brick package DC-DC converters that feature a 33W to 100W isolated output and 4:1 wide input range. The CHB100W series offers chassis mount or DIN rail mount, continuous short circuit protection, and regulated outputs.