M24308/3-3Z

Cinch
538-M24308/3-3Z
M24308/3-3Z

Mfr.:

Description:
D-Sub Mil Spec Connectors M24308/3-3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Mil Spec Connectors
Male
25 Position
2 Row
Through Hole
1
Each
Brand: Cinch
Contact Material: Copper Alloy
Current Rating: 7.5 A
Product Type: D-Sub MIL Spec Connectors
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 750 V
Wire Gauge: 20
Unit Weight: 18.218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99