DCCAS21S

Cinch
538-DCCAS21S
DCCAS21S

Mfr.:

Description:
Antistatic Control Products Cinch Dura-Con Anti Static Dust Cover, Socket, 21 Pos

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.13 £2.13
£1.75 £17.50
£1.65 £41.25
£1.63 £81.50
£1.60 £160.00
£1.56 £390.00
£1.54 £770.00
£1.52 £1,520.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Antistatic Control Products
RoHS:  
Accessories
Dust Cover
Pink
17.145 mm x 6.223 mm
Thermoplastic
Brand: Cinch
Description/Function: Dust Cap for Metal Duracon Shells
Length: 17.145 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dura-Con
Width: 6.223 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99