DCCAS15S

Cinch
538-DCCAS15S
DCCAS15S

Mfr.:

Description:
Antistatic Control Products Cinch Dura-Con Anti Static Dust Cover, Socket, 15 Pos

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.09 £2.09
£1.72 £17.20
£1.62 £40.50
£1.55 £77.50
£1.49 £149.00
£1.42 £355.00
£1.38 £690.00
£1.34 £1,340.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Antistatic Control Products
RoHS:  
Accessories
Dust Cover
Pink
13.335 mm x 6.223 mm
Thermoplastic
Brand: Cinch
Description/Function: Dust Cap for Metal Duracon Shells
Length: 13.335 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dura-Con
Width: 6.223 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923500000
ECCN:
EAR99

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.