CN0966B18G11S9-200

Cinch
538-N0966B18G11S9200

CN0966B18G11S9-200

Mfr.:

Description:
Standard Circular Connector 26500 10#16 1#2 S TH PLUG WC

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (GBP)

Product Attribute Attribute Value
Cinch Connectivity Solutions
Product Category: Standard Circular Connector
Connectors
11 Position
Socket (Female)
18
Free Hanging
Gold
Aluminum
CN0966
Brand: Cinch
Length: 34.16 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS