SMDSWLT.015 1OZ

Chip Quik
910-SMDSWLT.015-1OZ
SMDSWLT.015 1OZ

Mfr.:

Description:
Solder Sn42/Bi57/Ag1 (Tin/Bismuth/Silver) .015" Solder Wire 1oz Spool (Solid Core)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
6
Expected 16/02/2026
20
Expected 17/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.98 £14.98

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, Solid Wire
Sn42/Bi57/Ag1
0.381 mm
Spool
No
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99

Sn42/Bi57/Ag1 0.015" Solid Core Solder Wire

Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is a low-temperature, lead-free tin / bismuth / silver solder wire available in 1oz or 2oz spools. The SMDSWLT.015 series provides a +138°C melting point and 0.015" (0.381mm) wire diameter. While this solid core wire forms strong joints and is more ductile due to the added 1% silver, it needs to be handled gently when unspooling. The wire has a shelf life of over 60 months. Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is RoHS 3 and REACH compliant.

Solder Wire

Chip Quik Solder Wire includes various flux core options in several alloy configurations: Sn42/Bi57/Ag1, Sn63/Pb37, Sn95/Ag5, Sn95/Sb5, Sn96/Ag4, Sn99/Ag1, and Sn99.244/Cu0.7/Ni0.05/Ge0.006. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. Chip Quik Solder Wire offers a 0.38mm to 1mm wire diameter range and a melting point rainge from +138°C to +240°C. All of the solder wire is RoHS 3 and REACH compliant.