51121

Chemtronics
5168-51121
51121

Mfr.:

Description:
Swabs .23" PILLOW TIP HEAD 25 PCS PKG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.41 £21.41
£18.88 £377.60
£18.43 £1,105.80
£17.86 £1,786.00
£17.74 £8,870.00

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
RoHS:  
0.4 in x 0.23 in
Bag
Shrink Tube
25
Not ESD Safe
60.8 mm
Glass Filled Nylon
2.5 mm
Single Head
Polyester
10.2 mm
Polyester
Pillow
6.4 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 20
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS