41050ESD

Chemtronics
5168-41050ESD
41050ESD

Mfr.:

Description:
Swabs 41050 swab with 500 PER BAG

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£133.36 £133.36
£129.62 £1,296.20
£124.14 £3,103.50
100 Quote

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
RoHS:  
0.4 in x 0.14 in
Bag
Heat Sealed
500
ESD Safe
60.8 mm
Polypropylene
2.5 mm
Single Head
Sealed Foam
10.2 mm
Foam
Round
3.6 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 174.634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS