ELXZ100ELL222MK20S

Chemi-Con
661-ELXZ100ELL222MK2
ELXZ100ELL222MK20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF 12.5X20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.02 £1.02
£0.579 £5.79
£0.477 £47.70
£0.418 £209.00
£0.349 £349.00
£0.321 £642.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
10 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.66 A
38 mOhms
- 55 C
+ 105 C
Straight
Radial
LXZ
AEC-Q200
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LXZ Aluminum Electrolytic Capacitors

Chemi-Con LXZ Aluminum Electrolytic Capacitors offer standard and miniaturized dimensions and AEC-Q200 compliance. These capacitors feature an innovative electrolyte, modern technologies, and a very low impedance rating at high frequencies. LXZ capacitors are solvent-resistant and downsized from the previous LXY series. Chemi-Con LXZ Capacitors have a ±20% capacitance tolerance and a wide temperature range of -55°C to +105°C.