ELXV630EC3681ML30S

Chemi-Con
661-ELXV630EC3681ML3
ELXV630EC3681ML30S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680UF 63V cut leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.74 £1.74
£1.22 £12.20
£1.05 £52.50
£0.917 £91.70
Full Reel (Order in multiples of 500)
£0.644 £322.00
£0.567 £567.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
680 uF
63 VDC
16 mm
30 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.72 A
46 mOhms
- 55 C
+ 105 C
Straight
Radial
LXV
Reel
Cut Tape
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99