PN5142 TIN/LEAD

Central Semiconductor
610-PN5142-TL
PN5142 TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT PNP 20Vcbo 20Vceo 4.0Vebo 300mA 10pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.126 £630.00
£0.117 £1,170.00
£0.111 £2,775.00

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
20 V
4 V
2 V
PN5142
Bulk
Brand: Central Semiconductor
DC Collector/Base Gain hFE Min: 30 at 1 V, 50 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR