RSLSD024D060IG1

Carlo Gavazzi
225-RSLSD024D060IG1
RSLSD024D060IG1

Mfr.:

Description:
Solid State Relays - SSRs SSR + SOCKET OP DC 24V 6A, IP 15-24VDC SPR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.16 £29.16
£28.93 £144.65
£28.02 £700.50
£25.37 £2,537.00
500 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
Solid State Relays
DIN Rail
6 VDC to 24 VDC
SPST (1 Form A)
15 VDC to 30 VDC
6 A
- 25 C
+ 80 C
IP20
RSLS
94.7 mm
6.2 mm
76.6 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Subcategory: Relays
Termination Style: Plug Pin
Unit Weight: 32.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490000
TARIC:
8536490099

RSLS Ultra-Slim 5mm Plug-In Solid-State Relays

Carlo Gavazzi RSLS Ultra-Slim Plug-In Solid State Relays feature a 1-pole, ultra-slim 5mm wide design, ideal for low-power AC and DC loads. The compact form factor meets industry standards, enabling the device to replace electromechanical relays with the same footprint. These RSLS relays offer silent operation and wear-free construction and are a long-lasting switching solution resistant to vibrations and shocks. The AC models are rated for 230VAC/2A, while the DC models are available in 48VDC/100mA, 24VDC/3.5A, and 24VDC/6A. These relays are controlled via a DC control voltage and can be easily plugged into industry-standard DIN sockets or directly soldered onto a PCB. Suitable applications for RSLS relays from Carlo Gavazzi include programmable controllers, labelling machines, packaging machines, light signal controls, and vending machines.