RF1A23L25

Carlo Gavazzi
225-RF1A23L25
RF1A23L25

Mfr.:

Description:
Solid State Relays - SSRs 1-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 24 - 280 Vac (600 Vp), Rated current (Ie): 25 Aac, Control voltage (Uc): 4.25 - 9 Vdc, Built-in overvoltage protection, Certified (EN60335-1), Packed x10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
10
Expected 06/10/2025
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.86 £29.86
£28.36 £283.60
£26.87 £1,343.50
£25.98 £2,598.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Panel Mount
25 A
230 VAC
1 Form A (SPST-NO)
Zero Switching
4.25 VDC to 9 VDC
- 30 C
+ 80 C
IP20
RF1
35.6 mm
21.1 mm
24 mm
Bulk
Brand: Carlo Gavazzi
Input to Output Isolation Method: 3.75 kV
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 29.828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99