EI1202PPCSS

Carlo Gavazzi
225-EI1202PPCSS
EI1202PPCSS

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX STEEL M12 PNP NC CBL

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£60.36 £603.60
£58.39 £1,459.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
PNP-NC
Mounting Bracket
Cable
2 m
10 VDC
32 VDC
EI12
Brand: Carlo Gavazzi
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 800 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99