CA12CLC08BPRT

Carlo Gavazzi
225-CA12CLC08BPRT
CA12CLC08BPRT

Mfr.:

Description:
Proximity Sensors - Industrial Capacitive Proximity Sensor, Flush and Non-flush mountable, Sensing Range 8mm, Adjustable 0,5-8mm, Power Supply 10-40VDC, PNP/NPN Output, N.O. or N.C., Cable PVC, Housing M12 x 78mm, Tripleshield, Improved EMC performances, IP68

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£138.13 £138.13
£130.50 £1,305.00
£127.19 £3,179.75
£127.17 £6,358.50
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
8 mm
PNP-NO-NC
Cable Mount
Cable
2 m
10 VDC
40 VDC
CA12
Brand: Carlo Gavazzi
Housing Material: Thermoplastic Polyester
IP Rating: IP68
Maximum Frequency: 15 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99