RT1-B2-14-630-11-M7

Carling Technologies
691-RT1-B2-1463011M7
RT1-B2-14-630-11-M7

Mfr.:

Description:
Circuit Breakers Handle, 1 Pole DC Medium Screw Terminal 80 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.26 £39.26
£32.57 £162.85
£30.05 £300.50
£25.84 £1,292.00
£24.23 £2,423.00
£22.61 £5,652.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
R
Hydraulic Magnetic Circuit Breaker
Hydraulic-Magnetic
30 A
80 VDC
1 Pole
Handle
- 40 C
+ 85 C
Brand: Carling Technologies
Height: 93.4 mm
Length: 13 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 66.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

R-Series Hydraulic Magnetic Circuit Breakers

Carling Technologies R-Series Hydraulic Magnetic Circuit Breakers are 13mm DIN rail-mounted circuit breakers designed to provide maximum protection with ease of use. The DIN rail mounting is made easy with an optional rail button and a choice of 45mm or 57mm mounting panels. The R-series circuit breakers feature 1 to 4 poles, 200A full load current (maximum), and a maximum voltage rating of 80VDC or 480VAC. These circuit breakers use less space, and the recessed wire-ready terminals make the device touch-proof and shock-resistant. Typical applications include datacom, telecom, renewable energy, industrial automation, and railways.