MD2-A-03-625-1-A46-A-C

Carling Technologies
691-MD2A036251A46AC

MD2-A-03-625-1-A46-A-C

Mfr.:

Description:
Circuit Breakers Mag Circuit Breaker

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (GBP)

Product Attribute Attribute Value
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
M
Circuit Breakers
Supplementary Protector
25 A
125 VAC, 250 VAC
80 VDC
2 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL Recognized; CSA
Height: 39.62 mm
Length: 48.26 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Width: 35.41 mm
Part # Aliases: MD2A036251A46AC
Unit Weight: 60 g