632152-2B-3N

Carling Technologies
691-632152-2B-3N
632152-2B-3N

Mfr.:

Description:
Rocker Switches 6321522B3N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.05 £7.05
£5.06 £126.50
£4.85 £242.50
£4.43 £443.00
£4.20 £1,050.00
£4.12 £2,060.00
£4.08 £4,080.00
£4.04 £10,100.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Subminiature
Illuminated
Clear, Red
LED
ON - OFF
12 A
125 VAC
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Compliance: CSA, UL
LED Supply Voltage: 12 V
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: 622/623
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 6321522B3N 632-1522B3N
Unit Weight: 10.727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99