CT4121

510-CT4121
CT4121

Mfr.:
Cal Test

Description:
Test Probes 1.2 GHz ACTIVE FET PROBE KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Active Probe
Active Probe
1.2 GHz
83 mm
40 V
Brand: Cal Test
Description/Function: 1.2 GHz active FET probe kit
Height: 14 mm
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 19 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99