SR20-0.020-1%

Caddock
684-SR20-0.02
SR20-0.020-1%

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.02 ohm 2W 1% CURRENT SENSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.65 £8.65
£6.01 £60.10
£5.30 £132.50
Full Reel (Order in multiples of 50)
£4.85 £242.50
£4.47 £447.00
£4.05 £1,012.50
£3.66 £1,830.00
£3.52 £3,520.00

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Current Sense Resistors - Through Hole
RoHS:  
SR
Radial
20 mOhms
2 W
1 %
0 PPM / C, + 200 PPM / C
- 15 C
+ 105 C
10.16 mm
14.35 mm
2.29 mm
Reel
Cut Tape
Application: Current Sense
Brand: Caddock
Lead Spacing: 2.54 mm
Life: 1000 Hour
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Precision Current Sensing Resistor
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99