MP9100-0.25-1%

Caddock
684-MP9100-0.25
MP9100-0.25-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 0.25 ohm 100W 1% TO-247 PKG PWR FILM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.77 £15.77
£11.19 £111.90
£10.59 £264.75
£9.86 £493.00
£9.15 £915.00
£8.38 £2,095.00
£7.89 £3,945.00

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MP9000
250 mOhms
100 W
1 %
0 PPM / C, 200 PPM / C
- 55 C
+ 175 C
15.75 mm
Radial
Tube
20.7 mm
0.81 mm
10.16 mm
Thick Film Resistors Leaded
Kool-Pak Power Film Resistors
4.95 mm
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

MP900 & MP9000 Kool-Pak® Power Film Resistors

Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25ºC, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.