MP2060-25.0-1%

Caddock
684-MP2060-25
MP2060-25.0-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 25 ohm 60W 1% TO-220 PKG CLIP MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 724

Stock:
724 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.12 £5.12
£4.42 £44.20
£4.22 £105.50
£4.09 £204.50
£3.99 £399.00
£3.90 £975.00
£3.85 £1,925.00
£3.82 £3,820.00

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MP2060
25 Ohms
60 W
1 %
- 20 PPM / C, + 80 PPM / C
- 55 C
+ 150 C
250 V
10.41 mm
Radial
Tube
16.26 mm
0.89 mm
5.08 mm
Thick Film Resistors Leaded
Kool-Pak Clip Mount Power Film Resistors
4.45 mm
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99