MP2060-0.050-1%

Caddock
684-MP2060-0.05
MP2060-0.050-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 0.05 ohm 60W 1% TO-220 PKG CLIP MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.60 £7.60
£6.79 £67.90
£6.54 £163.50
£6.40 £320.00
£6.29 £629.00
£6.17 £1,542.50
£6.09 £3,045.00
£6.05 £6,050.00

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MP2060
50 mOhms
60 W
1 %
- 20 PPM / C, + 80 PPM / C
- 55 C
+ 150 C
250 V
10.41 mm
Radial
Tube
16.26 mm
0.89 mm
5.08 mm
Thick Film Resistors Leaded
Kool-Pak Clip Mount Power Film Resistors
4.45 mm
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99