MK132V-1.00-1%

Caddock
684-MK132V-1
MK132V-1.00-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 1 ohm 0.75W 1% With standoff

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MK100
1 Ohms
750 mW (3/4 W)
1 %
200 PPM / C
- 55 C
+ 175 C
400 V
7.37 mm
Radial
Bulk
7.37 mm
0.64 mm
5.08 mm
Thick Film Resistors Leaded
Precision Power Film Radial-Lead Resistors
2.41 mm
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99