MG650-1.27M-1%

Caddock
684-MG650-1.27M
MG650-1.27M-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 1/2W 1.27M Ohms 1%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MG
1.27 MOhms
500 mW (1/2 W)
1 %
80 PPM / C
- 15 C
+ 105 C
600 V
2.39 mm
7.95 mm
Axial
Bulk
0.64 mm
Precision High Voltage Resistors
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99